This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IS31FL3236-QFLS2-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS31FL3236-QFLS2-TR
JLCPCB Part #
C2900844
Package
QFN-44-EP(5x5)
Description
-40℃~+85℃ 2.7V~5.5V 9mA I²C QFN-44-EP(5x5) Digital Tube Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9308
10+ $0.7566
30+ $0.6711
100+ $0.5856
500+ $0.5292

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons