This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY7C1059H30-10ZSXI

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY7C1059H30-10ZSXI
JLCPCB Part #
C20189699
Package
TSOPII-44
Description
-40℃~+85℃ 10ns 110mA 2.2V~3.6V 20mA 8Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2B
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 675

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.3640
200+ $15.7064
675+ $15.1827
1350+ $14.9224
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons