
* Images are for reference only
IS25WP016D-JMLE-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25WP016D-JMLE-TR
- JLCPCB Part #
- C6577440
- Package
- SOIC-16-300mil
- Description
- -40℃~+105℃ 1.65V~1.95V 100,000 cycles 133MHz 16Mbit 20 Years 5uA 800us SPI SOIC-16-300mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2172
200+
$0.8847
500+
$0.8557
1000+
$0.8412
Related Products
Welcome back, may I help you?