This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

74VHC14FT(BJ)

Extended
Manufacturer
TOSHIBA
MFR.Part #
74VHC14FT(BJ)
JLCPCB Part #
C4153814
Package
TSSOP-14
Description
-40℃~+125℃ 1.9V、2.9V、4.4V 10.6ns@5V,50pF 100mV、360mV 2V~5.5V 40uA 6 74VHC 8mA 8mA Power shutdown protection、Noise suppression function Schmitt trigger TSSOP-14 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 19

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $0.1639
50+ $0.1370
150+ $0.1234
500+ $0.1133
2500+ $0.1052
5000+ $0.1012

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons