
* Images are for reference only
74HCT393D,653
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT393D,653
- JLCPCB Part #
- C547642
- Package
- SO-14
- Description
- -40℃~+125℃ 107MHz 15ns 2 4 4.5V~5.5V Asynchronous Divide-by-2 Falling Edge Up Counter SO-14 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$0.4776
10+
$0.3747
30+
$0.3297
100+
$0.2750
500+
$0.2509
1000+
$0.2364
Welcome back, may I help you?