This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVC2G66GM

Extended
Manufacturer
Nexperia
MFR.Part #
74LVC2G66GM
JLCPCB Part #
C3657980
Package
X-QFN-8(1.6x1.6)
Description
-40℃~+125℃ 1.65V~5.5V 155MHz 1:1 2 2.2ns 600ps 6Ω 9.5pF X-QFN-8(1.6x1.6) Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7503
200+ $1.0645
500+ $1.0276
1000+ $1.0083

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons