
* Images are for reference only
74HC4852PW,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4852PW,118
- JLCPCB Part #
- C547089
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 2 2V~6V 3.2ns 39ns 4:1 76Ω 78ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2514
10+
$0.2465
30+
$0.2433
100+
$0.2401
Related Products
Welcome back, may I help you?