
* Images are for reference only
2PB1219AR,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 2PB1219AR,115
- JLCPCB Part #
- C551437
- Package
- SOT-323-3
- Description
- 100nA 120 120MHz 200mW 500mA 50V 600mV PNP SOT-323-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 336
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
10+
$0.0344
30+
$0.0301
100+
$0.0267
500+
$0.0241
1000+
$0.0226
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?