
* Images are for reference only
74HC4053D-Q100,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4053D-Q100,118
- JLCPCB Part #
- C547012
- Package
- SO-16
- Description
- -40℃~+125℃ 100Ω 12ns 20ns 25ns 2:1 2V~10V 3 SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4450
50+
$0.3786
150+
$0.3501
500+
$0.3145
2500+
$0.2987
5000+
$0.2892
Related Products
Welcome back, may I help you?