
* Images are for reference only
74HC4051PW-Q100,11
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC4051PW-Q100,11
- JLCPCB Part #
- C179325
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 12ns 29ns 2V~10V 31ns 80Ω 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.2991
10+
$0.2895
30+
$0.2830
100+
$0.2766
Related Products
Welcome back, may I help you?