
* Images are for reference only
74HC191PW,118
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC191PW,118
- JLCPCB Part #
- C546674
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1 2V~6V 39MHz Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter、Down Counter TSSOP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5435
10+
$0.4326
30+
$0.3866
100+
$0.3264
500+
$0.3011
1000+
$0.2852
Welcome back, may I help you?