
* Images are for reference only
DZ23C6V2_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- DZ23C6V2_R1_00001
- JLCPCB Part #
- C6545583
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Pair Common Cathode 100nA@2V 10Ω 300mW 5.89V~6.51V 6.2V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
200+
$0.0373
500+
$0.0360
1000+
$0.0354
Related Products
Welcome back, may I help you?