This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CVPD-914X-50-155.52

Extended
Manufacturer
Crystek Corporation
MFR.Part #
CVPD-914X-50-155.52
JLCPCB Part #
C6542247
Package
SMD-6P,14.2x9.1mm
Description
-40℃~+85℃ 155.52MHz 3.3V 88mA LVPECL SMD-6P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.6463
200+ $29.7857
500+ $28.7903
1000+ $28.2974

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons