This website requires JavaScript.
no-image

* Images are for reference only

CVPD-920-74.1758

Extended
Manufacturer
Crystek Corporation
MFR.Part #
CVPD-920-74.1758
JLCPCB Part #
C5636719
Package
SMD-6P,14.2x9.1mm
Description
0℃~+70℃ 3.3V 74.1758MHz 88mA LVPECL ±25ppm SMD-6P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.8515
200+ $24.6801
500+ $23.8550
1000+ $23.4481
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons