
* Images are for reference only
CSM1Z-A1B2C3-90-8.0D18
Extended
- Manufacturer
- Cardinal Components
- MFR.Part #
- CSM1Z-A1B2C3-90-8.0D18
- JLCPCB Part #
- C6538614
- Package
- HC-49S
- Description
- -10℃~+70℃ 18pF 8MHz 90Ω ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8673
200+
$0.3457
500+
$0.3344
1000+
$0.3295
Related Products
Welcome back, may I help you?