
* Images are for reference only
SXT3248EB16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB16-27.000M
- JLCPCB Part #
- C6537292
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 27MHz 50Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9824
200+
$0.3920
500+
$0.3791
1000+
$0.3727
Related Products

SXT3248EC16-27.000M
Suntsu Electronics, Inc.
$1.4422

SXT2248EB16-27.000M
Suntsu Electronics, Inc.
$1.2728

SXT3248EB17-27.000M
Suntsu Electronics, Inc.
$1.4293

SXT32418EB27-38.400M
Suntsu Electronics, Inc.
$1.4051

SXT3247BA27-12.288M
Suntsu Electronics, Inc.
$0.8631

SXT32410DC38-13.560M
Suntsu Electronics, Inc.
$0.5485
Welcome back, may I help you?