
* Images are for reference only
SXT3248CA17-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CA17-11.0592M
- JLCPCB Part #
- C7111122
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11.0592MHz 250Ω 8pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7772
200+
$0.3096
500+
$0.2999
1000+
$0.2951
Related Products

SXT3248EA17-11.0592M
Suntsu Electronics, Inc.
$0.8562

SXT3248CC17-11.0592M
Suntsu Electronics, Inc.
$0.7997

SXT3248AA17-11.0592M
Suntsu Electronics, Inc.
$0.7417

SXT32410BA07-48.000M
Suntsu Electronics, Inc.
$0.6820

SXT32411DB17-11.0592M
Suntsu Electronics, Inc.
$0.8223

SXT32412FB16-50.000M
Suntsu Electronics, Inc.
$0.6659
Welcome back, may I help you?