
* Images are for reference only
SXT3248DA16-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA16-19.6608M
- JLCPCB Part #
- C6536987
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19.6608MHz 70Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7854
200+
$0.3132
500+
$0.3036
1000+
$0.2988
Related Products

SXT3248DA17-19.6608M
Suntsu Electronics, Inc.
$0.7870

SXT3248BA16-19.6608M
Suntsu Electronics, Inc.
$0.7437

SXT3248DC16-19.6608M
Suntsu Electronics, Inc.
$0.8015

SXT32410EA48-44.000M
Suntsu Electronics, Inc.
$2.1168

SXT32411DA07-18.432M
Suntsu Electronics, Inc.
$1.2608

FL4000300
Diodes Incorporated
$0.8930
Welcome back, may I help you?