
* Images are for reference only
SXT3248DA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA07-13.560M
- JLCPCB Part #
- C6536971
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13.56MHz 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8014
200+
$0.3206
500+
$0.3094
1000+
$0.3045
Related Products

SXT3248DA27-13.560M
Suntsu Electronics, Inc.
$0.8062

SXT3248CA07-13.560M
Suntsu Electronics, Inc.
$0.7805

SXT32418DA07-13.560M
Suntsu Electronics, Inc.
$0.5930

SXT32410DA48-11.0592M
Suntsu Electronics, Inc.
$0.8110

SXT3248CA16-48.000M
Suntsu Electronics, Inc.
$0.8831

SXT32419DA16-22.1184M
Suntsu Electronics, Inc.
$1.0145
Welcome back, may I help you?