
* Images are for reference only
SXT3247BB38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247BB38-14.7456M
- JLCPCB Part #
- C6536639
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.7456MHz 7pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8403
200+
$0.3358
500+
$0.3246
1000+
$0.3182
Related Products

SXT3247BB48-14.7456M
Suntsu Electronics, Inc.
$0.8419

SXT3248BB38-14.7456M
Suntsu Electronics, Inc.
$1.0861

SXT32417BB38-14.7456M
Suntsu Electronics, Inc.
$0.7102

ABM8-16.000MHZ-B2X-T
Abracon LLC
$0.9560

SXT32410FB07-27.120M
Suntsu Electronics, Inc.
$1.0444

SXT32410DC38-27.000M
Suntsu Electronics, Inc.
$0.8387
Welcome back, may I help you?