
* Images are for reference only
SXT32413AA38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA38-40.000M
- JLCPCB Part #
- C7387745
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 13pF 40MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8234
200+
$0.3288
500+
$0.3175
1000+
$0.3126
Related Products

SXT32412AA38-40.000M
Suntsu Electronics, Inc.
$0.6736

SXT32415AA38-40.000M
Suntsu Electronics, Inc.
$0.9636

SXT32413AA38-48.000M
Suntsu Electronics, Inc.
$0.8234

QT325G-12.500MAAV-T
QST Products, LLC
$0.5479

SXT32413CA16-14.7456M
Suntsu Electronics, Inc.
$0.6623

SXT32418FD27-14.7456M
Suntsu Electronics, Inc.
$1.2214
Welcome back, may I help you?