
* Images are for reference only
SXT32419CB16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CB16-24.576M
- JLCPCB Part #
- C6536309
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 24.576MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8218
200+
$0.3288
500+
$0.3175
1000+
$0.3126
Related Products

SXT32412CB16-24.576M
Suntsu Electronics, Inc.
$0.8041

SXT32419BB16-24.576M
Suntsu Electronics, Inc.
$0.7380

SXT32419CB17-24.576M
Suntsu Electronics, Inc.
$0.8299

SXT32422AA38-24.000M
Suntsu Electronics, Inc.
$0.6123

SXT32413AA27-20.000M
Suntsu Electronics, Inc.
$0.7799

C3E-26.000-10-1015-CT
AKER
$1.4083
Welcome back, may I help you?