
* Images are for reference only
SXT32410DD07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DD07-14.31818M
- JLCPCB Part #
- C7042015
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 10pF 14.31818MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1260
200+
$0.4488
500+
$0.4343
1000+
$0.4279
Related Products

SXT32418DD07-14.31818M
Suntsu Electronics, Inc.
$0.7528

SXT32416DD07-14.31818M
Suntsu Electronics, Inc.
$0.7528

SXT32417DD07-14.31818M
Suntsu Electronics, Inc.
$0.7528

TSX-3225 19.2000MF18X-W
Seiko Epson
$0.3698

SXT32415BA48-19.6608M
Suntsu Electronics, Inc.
$0.7496

ABM8G-20.000MHZ-4Y-T3
Abracon LLC
$0.5630