
* Images are for reference only
SXT32420BA48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA48-13.000M
- JLCPCB Part #
- C6535934
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 13MHz 20pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8932
200+
$0.3570
500+
$0.3457
1000+
$0.3392
Related Products

SXT32421BA48-13.000M
Suntsu Electronics, Inc.
$0.8932

SXT22420BA48-13.000M
Suntsu Electronics, Inc.
$0.8932

SXT32420AA48-13.000M
Suntsu Electronics, Inc.
$0.8835

SXT32417CA17-50.000M
Suntsu Electronics, Inc.
$0.5750

SXT32419DD48-29.4912M
Suntsu Electronics, Inc.
$1.1080

SXT32418DB17-12.000M
Suntsu Electronics, Inc.
$0.8948
Welcome back, may I help you?