
* Images are for reference only
SXT32418FC38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC38-20.000M
- JLCPCB Part #
- C6535919
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 20MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9792
200+
$0.3911
500+
$0.3783
1000+
$0.3719
Related Products

SXT32418DC38-20.000M
Suntsu Electronics, Inc.
$0.8078

SXT32418FC38-50.000M
Suntsu Electronics, Inc.
$0.8494

SXT32418EC38-20.000M
Suntsu Electronics, Inc.
$0.8847

FL1200217Q
Diodes Incorporated
$1.0273

SXT32412FC16-38.400M
Suntsu Electronics, Inc.
$1.2869

SXT32410FA38-16.384M
Suntsu Electronics, Inc.
$1.3446
Welcome back, may I help you?