
* Images are for reference only
SXT32418FC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC07-16.000M
- JLCPCB Part #
- C6535850
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16MHz 18pF 70Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2175
200+
$0.4860
500+
$0.4699
1000+
$0.4618
Related Products

SXT32418FC07-13.000M
Suntsu Electronics, Inc.
$1.0447

SXT32418FC07-26.000M
Suntsu Electronics, Inc.
$1.0027

SXT32418FD07-16.000M
Suntsu Electronics, Inc.
$1.2514

SXT32413CB17-18.432M
Suntsu Electronics, Inc.
$1.2498

SXT32413BA16-48.000M
Suntsu Electronics, Inc.
$0.9575

SXT32418CA17-48.000M
Suntsu Electronics, Inc.
$0.7153
Welcome back, may I help you?