
* Images are for reference only
SXT32418FA27-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FA27-36.000M
- JLCPCB Part #
- C6535737
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 36MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6823
200+
$0.6720
500+
$0.6494
1000+
$0.6381
Related Products

SXT32418FB27-36.000M
Suntsu Electronics, Inc.
$1.7032

SXT32418FA07-36.000M
Suntsu Electronics, Inc.
$1.6726

SXT32418FE27-36.000M
Suntsu Electronics, Inc.
$1.7644

SXT32410DA38-27.120M
Suntsu Electronics, Inc.
$0.9443

SXT3249BA16-28.63636M
Suntsu Electronics, Inc.
$0.9684

SXT32411CA07-22.1184M
Suntsu Electronics, Inc.
$1.1231
Welcome back, may I help you?