* Images are for reference only
CMR07F153JPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F153JPDR
- JLCPCB Part #
- C6534913
- Package
- -
- Description
- ±5% 500V 0.015uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F153JPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F153JPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F153JPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F153JPDR datasheets or manufacturer documentation.
Datasheet: CMR07F153JPDR Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCHN38FM150J
Cornell Dubilier Electronics
$90.53
-
381LX331M450K052
Cornell Dubilier Electronics
$4.40
-
381LX122M250A452
Cornell Dubilier Electronics
$5.55
-
CMR06F471JPDM
Cornell Dubilier Electronics
$28.67
-
CDS10FD221JO3
Cornell Dubilier Electronics
$9.78
-
CD30FD622FO3F
Cornell Dubilier Electronics
$50.46