
* Images are for reference only
DE2E3SA103MN7AT02F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE2E3SA103MN7AT02F
- JLCPCB Part #
- C710551
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 10nF 250V、300V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2560
50+
$0.2033
150+
$0.1806
400+
$0.1524
2400+
$0.1399
4800+
$0.1323
Related Products
Welcome back, may I help you?