* Images are for reference only
CF30A20024
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- CF30A20024
- JLCPCB Part #
- C6533324
- Package
- -
- Description
- 24V 30A Normal Open:2A(DPST-Normal Open) - Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CF30A20024 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CF30A20024 technical specifications, attributes, and parameters.
CF30A20024 symbol, PCB footprint from the free EasyEDA PCB design tool.
CF30A20024 datasheets or manufacturer documentation.
Datasheet: CF30A20024 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CA18CAN12POTA
Carlo Gavazzi Computing Solutions
$316.44
-
ICB30L50N15PCM1
Carlo Gavazzi Computing Solutions
$65.9595
-
EI1808NPOPL
Carlo Gavazzi Computing Solutions
$59.547
-
RA4850HA12
Carlo Gavazzi Computing Solutions
$197.8665
-
ICB18LF05PO
Carlo Gavazzi Computing Solutions
$118.8885
-
IA12ESF02UC
Carlo Gavazzi Computing Solutions
$83.079