
* Images are for reference only
SXT32416BA48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BA48-12.000M
- JLCPCB Part #
- C6530710
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12MHz 16pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0789
200+
$0.4313
500+
$0.4167
1000+
$0.4103
Related Products

SXT32416BA48-16.000M
Suntsu Electronics, Inc.
$1.0789

SXT32410BA48-12.000M
Suntsu Electronics, Inc.
$0.7737

SXT32416BA48-52.000M
Suntsu Electronics, Inc.
$0.9465

SXT32412DD07-25.000M
Suntsu Electronics, Inc.
$0.8076

SXT3249AA17-12.000M
Suntsu Electronics, Inc.
$1.0595

SXT32410BA38-48.000M
Suntsu Electronics, Inc.
$0.7058
Welcome back, may I help you?