
* Images are for reference only
SXT32412FC07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC07-12.000M
- JLCPCB Part #
- C6530582
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12MHz 12pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9459
200+
$0.3771
500+
$0.3658
1000+
$0.3594
Related Products

SXT32412FC07-52.000M
Suntsu Electronics, Inc.
$1.0957

SXT32412FC07-16.000M
Suntsu Electronics, Inc.
$1.2875

SXT32412FC17-12.000M
Suntsu Electronics, Inc.
$0.9507

SXT32416DB48-14.31818M
Suntsu Electronics, Inc.
$0.7380

SXT32416BB07-13.000M
Suntsu Electronics, Inc.
$0.8927

SXT32421CC07-14.31818M
Suntsu Electronics, Inc.
$0.6977
Welcome back, may I help you?