
* Images are for reference only
SXT32412EE27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE27-12.000M
- JLCPCB Part #
- C6530433
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12MHz 12pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9037
200+
$0.3615
500+
$0.3486
1000+
$0.3422
Related Products

SXT22412EE27-12.000M
Suntsu Electronics, Inc.
$1.2152

SXT32412EB27-12.000M
Suntsu Electronics, Inc.
$0.8505

SXT32412EC27-12.000M
Suntsu Electronics, Inc.
$0.8682

SXT32418CB48-16.384M
Suntsu Electronics, Inc.
$1.0845

SXT32413DB17-22.1184M
Suntsu Electronics, Inc.
$1.2797

CXAF-030000-3D12B60
AKER
$0.3163
Welcome back, may I help you?