
* Images are for reference only
SXT22422BA07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA07-19.200M
- JLCPCB Part #
- C6257369
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 19.2MHz 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1812
200+
$0.4712
500+
$0.4552
1000+
$0.4488
Related Products

SXT32422BA07-19.200M
Suntsu Electronics, Inc.
$1.0738

SXT22422BA17-19.200M
Suntsu Electronics, Inc.
$1.1844

SXT22421BA07-19.200M
Suntsu Electronics, Inc.
$1.1812

ECS-143-18-36-AGM-TR
ECS
$0.3449

SXT22417EB17-13.000M
Suntsu Electronics, Inc.
$0.9808

SXT22410BB16-16.384M
Suntsu Electronics, Inc.
$1.0113
Welcome back, may I help you?