
* Images are for reference only
SXT32413DA48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DA48-18.432M
- JLCPCB Part #
- C6530131
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13pF 18.432MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2746
200+
$0.5092
500+
$0.4915
1000+
$0.4834
Related Products

SXT32413AA48-18.432M
Suntsu Electronics, Inc.
$1.2085

SXT32411DA48-18.432M
Suntsu Electronics, Inc.
$1.2746

SXT22413DA48-18.432M
Suntsu Electronics, Inc.
$1.6259

SXT32416DC07-18.432M
Suntsu Electronics, Inc.
$0.7396

QT325G-21.875MAAE-T
QST Products, LLC
$0.5479

SXT32410BA27-32.000M
Suntsu Electronics, Inc.
$0.8492
Welcome back, may I help you?