
* Images are for reference only
SXT32413CB48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413CB48-19.200M
- JLCPCB Part #
- C6530070
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13pF 19.2MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5885
200+
$0.2354
500+
$0.2274
1000+
$0.2242
Related Products

SXT32417CB48-19.200M
Suntsu Electronics, Inc.
$1.1190

SXT32418CB48-19.200M
Suntsu Electronics, Inc.
$1.1190

SXT32415CB48-19.200M
Suntsu Electronics, Inc.
$1.1190

SXT3248FE27-32.000M
Suntsu Electronics, Inc.
$1.2334

SXT3248BA38-12.288M
Suntsu Electronics, Inc.
$0.9142

SXT32410AA38-14.7456M
Suntsu Electronics, Inc.
$1.0351
Welcome back, may I help you?