
* Images are for reference only
SXT32412CB48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB48-48.000M
- JLCPCB Part #
- C6529801
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 40Ω 48MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8275
200+
$0.3310
500+
$0.3198
1000+
$0.3149
Related Products

SXT32417CB48-48.000M
Suntsu Electronics, Inc.
$0.8387

SXT32419CB48-48.000M
Suntsu Electronics, Inc.
$0.8034

SXT32412DB48-48.000M
Suntsu Electronics, Inc.
$0.9399

SXT32418DB16-40.000M
Suntsu Electronics, Inc.
$0.7873

SXT3248DB27-25.000M
Suntsu Electronics, Inc.
$0.8692

SXT3248EE48-19.200M
Suntsu Electronics, Inc.
$1.3480
Welcome back, may I help you?