
* Images are for reference only
CD4FD391GO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD4FD391GO3F
- JLCPCB Part #
- C6529134
- Package
- -
- Description
- -55℃~+125℃ 390pF 500V 7.9mm 8.6mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.9915
200+
$16.3571
500+
$15.8109
1000+
$15.5393
Related Products

CD4FD391FO3F
Cornell Dubilier Electronics
$49.0472

CD4FD391JO3F
Cornell Dubilier Electronics
$36.3420

CD4FD331GO3F
Cornell Dubilier Electronics
$40.9915

CD4ED680JO3F
Cornell Dubilier Electronics
$30.1548

CMR03C3R5DOCM
Cornell Dubilier Electronics
$38.4129

CMR05E750FPDP
Cornell Dubilier Electronics
$48.2455
Welcome back, may I help you?