
* Images are for reference only
FCN6031E564K-T
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN6031E564K-T
- JLCPCB Part #
- C3771373
- Package
- SMD,15.2x8mm
- Description
- -40℃~+85℃ 250V 560nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,15.2x8mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3623
200+
$1.3014
750+
$1.2565
1500+
$1.2341
Related Products
Welcome back, may I help you?