
* Images are for reference only
CD4FC561JO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD4FC561JO3
- JLCPCB Part #
- C6529124
- Package
- -
- Description
- -55℃~+125℃ 300V 560pF 7.9mm 8.6mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.6705
200+
$19.0215
500+
$18.3850
1000+
$18.0708
Related Products

CD4FC561JO3F
Cornell Dubilier Electronics
$49.4704

CD4FC561GO3
Cornell Dubilier Electronics
$55.5885

CD4FC561FO3
Cornell Dubilier Electronics
$66.6662

CM05FD181FO3
Cornell Dubilier Electronics
$16.1953

CD19FD221JO3F
Cornell Dubilier Electronics
$4.5020

CDV30EF300FO3F
Cornell Dubilier Electronics
$60.7157
Welcome back, may I help you?