
* Images are for reference only
SXT22421DC07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DC07-13.000M
- JLCPCB Part #
- C5952564
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 21pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9520
200+
$0.3802
500+
$0.3673
1000+
$0.3625
Related Products

SXT22420DC07-13.000M
Suntsu Electronics, Inc.
$0.9520

SXT22421DA07-13.000M
Suntsu Electronics, Inc.
$1.0664

SXT22421DC27-13.000M
Suntsu Electronics, Inc.
$0.9584

SXT22411BA27-30.000M
Suntsu Electronics, Inc.
$2.2583

SXT22417BB38-14.31818M
Suntsu Electronics, Inc.
$1.1533

SXT22413BA38-13.560M
Suntsu Electronics, Inc.
$1.0599
Welcome back, may I help you?