
* Images are for reference only
SXT32410EB27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB27-48.000M
- JLCPCB Part #
- C6525471
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 40Ω 48MHz ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0339
200+
$0.4133
500+
$0.3988
1000+
$0.3924
Related Products

SXT32410EB07-48.000M
Suntsu Electronics, Inc.
$1.0934

SXT32418EB27-48.000M
Suntsu Electronics, Inc.
$0.8747

SXT22410EB27-48.000M
Suntsu Electronics, Inc.
$2.2784

SXT3247BB38-22.1184M
Suntsu Electronics, Inc.
$1.2220

SXT32411DD16-16.384M
Suntsu Electronics, Inc.
$1.1883

SXT32419CB38-13.000M
Suntsu Electronics, Inc.
$0.9182
Welcome back, may I help you?