
* Images are for reference only
SXT22411BB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB07-16.384M
- JLCPCB Part #
- C6694106
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 11pF 16.384MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0118
200+
$0.4038
500+
$0.3909
1000+
$0.3845
Related Products

SXT22411CB07-16.384M
Suntsu Electronics, Inc.
$1.0600

SXT22421BB07-16.384M
Suntsu Electronics, Inc.
$1.0118

SXT22418BB07-16.384M
Suntsu Electronics, Inc.
$1.0118

SA254250F35HAR
CTS Electronic Components
$0.8831

SXT22418DC16-14.7456M
Suntsu Electronics, Inc.
$0.8879

SXT22412ED27-24.000M
Suntsu Electronics, Inc.
$1.0182