
* Images are for reference only
SXT32412FA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FA17-16.384M
- JLCPCB Part #
- C5782588
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 16.384MHz 70Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3447
200+
$0.5369
500+
$0.5192
1000+
$0.5095
Related Products

SXT32412CA17-16.384M
Suntsu Electronics, Inc.
$1.0464

SXT32412DA17-16.384M
Suntsu Electronics, Inc.
$1.1206

SXT32412FB17-16.384M
Suntsu Electronics, Inc.
$1.3705

QT325S-64.000MDDJ-T
QST Products, LLC
$0.7772

SXT3248CB17-32.000M
Suntsu Electronics, Inc.
$1.1770

SXT32412EA38-32.000M
Suntsu Electronics, Inc.
$1.1399
Welcome back, may I help you?