
* Images are for reference only
SXT32411AA07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA07-27.120M
- JLCPCB Part #
- C6524998
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11pF 27.12MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8727
200+
$0.3485
500+
$0.3372
1000+
$0.3307
Related Products

SXT32418AA07-27.120M
Suntsu Electronics, Inc.
$0.6937

SXT22411AA07-27.120M
Suntsu Electronics, Inc.
$1.3389

SXT32416AA07-27.120M
Suntsu Electronics, Inc.
$0.6485

SXT32412DC48-24.000M
Suntsu Electronics, Inc.
$1.0550

SXT32419DA48-28.63636M
Suntsu Electronics, Inc.
$1.1454

SXT32418CB48-36.000M
Suntsu Electronics, Inc.
$1.4680
Welcome back, may I help you?