
* Images are for reference only
SXT32410BB48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB48-37.400M
- JLCPCB Part #
- C6524921
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 37.4MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9578
200+
$0.3828
500+
$0.3699
1000+
$0.3634
Related Products

SXT32420BB48-37.400M
Suntsu Electronics, Inc.
$1.3551

SXT32412BB48-37.400M
Suntsu Electronics, Inc.
$0.9578

SXT32410BB48-38.400M
Suntsu Electronics, Inc.
$0.9659

SXT32410DB27-27.000M
Suntsu Electronics, Inc.
$0.8173

SXT3248BB16-22.1184M
Suntsu Electronics, Inc.
$1.2210

SXT32417CA48-12.288M
Suntsu Electronics, Inc.
$0.6832
Welcome back, may I help you?