
* Images are for reference only
SXT2249BB17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BB17-20.000M
- JLCPCB Part #
- C6524642
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 20MHz 80Ω 9pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3239
200+
$0.5283
500+
$0.5106
1000+
$0.5025
Related Products

SXT2149BB17-20.000M
Suntsu Electronics, Inc.
$1.7733

SXT2249CB17-20.000M
Suntsu Electronics, Inc.
$1.2869

SXT2249BB17-27.000M
Suntsu Electronics, Inc.
$1.3449

SXT22411AA38-22.1184M
Suntsu Electronics, Inc.
$1.2015

SXT22419DD16-12.000M
Suntsu Electronics, Inc.
$1.1902

SXT22418FC48-14.31818M
Suntsu Electronics, Inc.
$1.4721
Welcome back, may I help you?