
* Images are for reference only
SXT2248EA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EA48-32.000M
- JLCPCB Part #
- C6524285
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 32MHz 60Ω 8pF ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7204
200+
$0.2875
500+
$0.2778
1000+
$0.2730
Related Products

SXT2248EA38-32.000M
Suntsu Electronics, Inc.
$1.4197

SXT2248EB48-32.000M
Suntsu Electronics, Inc.
$1.4391

SXT2248BA48-32.000M
Suntsu Electronics, Inc.
$1.2808

SXT22420AA17-22.1184M
Suntsu Electronics, Inc.
$0.9190

SXT22410CC17-40.000M
Suntsu Electronics, Inc.
$2.1336

SXT22418ED38-24.576M
Suntsu Electronics, Inc.
$2.8054
Welcome back, may I help you?