
* Images are for reference only
SXT22419DD38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD38-37.400M
- JLCPCB Part #
- C6524098
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 19pF 37.4MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1195
200+
$0.4478
500+
$0.4317
1000+
$0.4253
Related Products

SXT22418DD38-37.400M
Suntsu Electronics, Inc.
$1.1195

SXT32419DD38-37.400M
Suntsu Electronics, Inc.
$1.4191

SXT22419DC38-37.400M
Suntsu Electronics, Inc.
$1.1082

SXT2248CB16-24.576M
Suntsu Electronics, Inc.
$1.2210

SX2B52.000F0810F30
Shenzhen SCTF Elec
$0.1141

SXT22416DD17-13.560M
Suntsu Electronics, Inc.
$0.6202
Welcome back, may I help you?