
* Images are for reference only
SXT22419DA38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA38-14.31818M
- JLCPCB Part #
- C6523799
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.31818MHz 19pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2371
200+
$0.4945
500+
$0.4784
1000+
$0.4688
Related Products

SXT22413DA38-14.31818M
Suntsu Electronics, Inc.
$1.2371

SXT22419BA38-14.31818M
Suntsu Electronics, Inc.
$1.1324

SXT22415DA38-14.31818M
Suntsu Electronics, Inc.
$1.2371

SXT22412CB38-16.000M
Suntsu Electronics, Inc.
$1.4159

FA-20H 16.0000MF12Z-AC0
Seiko Epson
$0.2595

SXT2249BA17-30.000M
Suntsu Electronics, Inc.
$1.2951
Welcome back, may I help you?